
IS31LT3352-V1GRLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31LT3352-V1GRLS2-TR-ND - Tape & Reel (TR) 2521-IS31LT3352-V1GRLS2-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IS31LT3352-V1GRLS2-TR |
Description | IC LED DRVR RGLTR PWM 750MA 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 750mA 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $6.14100 | $61.41 |
| 25 | $5.54440 | $138.61 |
| 100 | $4.88930 | $488.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.06866 | $10,171.65 |
| 5,000 | $3.96980 | $19,849.00 |
| 7,500 | $3.92034 | $29,402.55 |
| 12,500 | $3.86549 | $48,318.62 |
| 17,500 | $3.83344 | $67,085.20 |

