
IS32SE5120A-QWLA3-TR | |
---|---|
DigiKey Part Number | 2521-IS32SE5120A-QWLA3-TR-ND - Tape & Reel (TR) 2521-IS32SE5120A-QWLA3-TRCT-ND - Cut Tape (CT) 2521-IS32SE5120A-QWLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32SE5120A-QWLA3-TR |
Description | IC TOUCH SENSOR, 24-KEYS, 32-WQF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 24 | |
LED Driver Channels | Up to 24 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 150µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.35000 | $15.35 |
10 | $11.28200 | $112.82 |
25 | $10.26720 | $256.68 |
100 | $9.15200 | $915.20 |
250 | $8.62088 | $2,155.22 |
500 | $8.30066 | $4,150.33 |
1,000 | $8.03717 | $8,037.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.75880 | $19,397.00 |
5,000 | $7.59107 | $37,955.35 |
7,500 | $7.50710 | $56,303.25 |