LED Driver IC 6 Output Linear I2C, PWM Dimming 40mA 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3766-QFLS4-TR

DigiKey Part Number
2521-IS31FL3766-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3766-QFLS4-TRCT-ND - Cut Tape (CT)
2521-IS31FL3766-QFLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3766-QFLS4-TR
Description
IC LED DRIVER LINEAR 40MA 32QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output Linear I2C, PWM Dimming 40mA 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40mA
Manufacturer
Lumissil Microsystems
Frequency
1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
I2C, PWM
Part Status
Active
Applications
General Purpose
Type
Linear
Operating Temperature
-40°C ~ 125°C
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
6
Package / Case
32-WFQFN Exposed Pad
Voltage - Supply (Min)
3V
Supplier Device Package
32-QFN (4x4)
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,137
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.98000$13.98
10$10.21100$102.11
25$9.27720$231.93
100$8.25030$825.03
250$7.76144$1,940.36
500$7.46644$3,733.22
1,000$7.42155$7,421.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.96739$17,418.47
5,000$6.81293$34,064.65
7,500$6.73561$50,517.08
Manufacturers Standard Package