
IS31FL3737-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3737-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3737-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3737-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3737-QFLS4-TR |
Description | IC LED DRVR LINEAR 45MA 40QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear I2C Dimming 45mA 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 45mA | |
Frequency | - | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $12.88300 | $128.83 |
| 25 | $11.74680 | $293.67 |
| 100 | $10.48980 | $1,048.98 |
| 250 | $9.89080 | $2,472.70 |
| 500 | $9.55996 | $4,779.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.91895 | $22,297.38 |
| 5,000 | $8.72993 | $43,649.65 |
| 7,500 | $8.63527 | $64,764.53 |




