28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SSOP
Adafruit IS31FL3731 Matrix LED Driver Breakout Board | Maker Minute

IS31FL3731-SALS2

DigiKey Part Number
2521-IS31FL3731-SALS2-ND
Manufacturer
Manufacturer Product Number
IS31FL3731-SALS2
Description
IC LED DRV LIN ANALOG 28SSOP
Customer Reference
Detailed Description
LED Driver IC 18 Output Linear Analog Dimming 34mA 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
IS31FL3731-SALS2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tube
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
-
Number of Outputs
18
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
34mA
Frequency
-
Dimming
Analog
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable