
IS31FL3731-QFLS2-EB | |
|---|---|
DigiKey Part Number | 2521-IS31FL3731-QFLS2-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31FL3731-QFLS2-EB |
Description | EVAL BOARD FOR IS31FL3731 |
Customer Reference | |
Detailed Description | IS31FL3731 - Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | IS31FL3731 | |
Note | - | |
Base Product Number |


