
IS31FL3197-QFLS2-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3197-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31FL3197-QFLS2-TRCT-ND - Cut Tape (CT) 2521-IS31FL3197-QFLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3197-QFLS2-TR |
Description | IC LED DRVR RGLTR I2C 10MA 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 10mA 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 3.3V | |
Voltage - Output | - | |
Current - Output / Channel | 10mA | |
Frequency | 1MHz | |
Dimming | I2C | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
10 | $5.99300 | $59.93 |
25 | $5.40680 | $135.17 |
100 | $4.76390 | $476.39 |
250 | $4.45780 | $1,114.45 |
500 | $4.27306 | $2,136.53 |
1,000 | $4.12110 | $4,121.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.49860 | $8,746.50 |