
230-10089-01 | |
---|---|
DigiKey Part Number | 4294-230-10089-01TR-ND - Tape & Reel (TR) 4294-230-10089-01CT-ND - Cut Tape (CT) 4294-230-10089-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 230-10089-01 |
Description | SLIMSAS 8I VERTICAL 85OHM, SMT, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 74 Position SAS, 8x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 8x | |
Number of Positions | 74 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.69000 | $37.69 |
10 | $32.00600 | $320.06 |
25 | $29.99640 | $749.91 |
50 | $28.56280 | $1,428.14 |
100 | $27.19890 | $2,719.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $25.89995 | $5,179.99 |
400 | $24.66420 | $9,865.68 |
600 | $23.96887 | $14,381.32 |
1,000 | $23.12103 | $23,121.03 |
1,400 | $22.57908 | $31,610.71 |
2,000 | $22.01846 | $44,036.92 |