
IS31AP2145E-UTLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31AP2145E-UTLS2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31AP2145E-UTLS2-TR |
Description | IC AMP CLASS D MONO 2.65W 9UTQFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-UTQFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.65W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-UTQFN (1.5x1.5) | |
Package / Case | 9-UFBGA | |
Base Product Number |

