


XST-3535-UV-A60-CE275-01 | |
---|---|
DigiKey Part Number | 1214-XST-3535-UV-A60-CE275-01CT-ND - Cut Tape (CT) 1214-XST-3535-UV-A60-CE275-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XST-3535-UV-A60-CE275-01 |
Description | EMITTER UV 275NM MODULE |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 278nm (275nm ~ 280nm) 6.45V 500mA 60° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 278nm (275nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 6.45V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |