
XFM-5050-UV-B130-FA270-00 | |
---|---|
DigiKey Part Number | 1214-XFM-5050-UV-B130-FA270-00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XFM-5050-UV-B130-FA270-00 |
Description | XFM-5050-UV-B130-FA270-00 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm (270nm ~ 280nm) 13.5V 800mA 150° 2020 (5050 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 800mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm (270nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 13.5V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | 95°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $224.53012 | $56,132.53 |