Ultraviolet (UV) Emitter 275nm 6.5V 800mA 130° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBT-3535-UV-A130-CD270-00

DigiKey Part Number
1214-XBT-3535-UV-A130-CD270-00TR-ND - Tape & Reel (TR)
1214-XBT-3535-UV-A130-CD270-00CT-ND - Cut Tape (CT)
1214-XBT-3535-UV-A130-CD270-00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBT-3535-UV-A130-CD270-00
Description
EMITTER UV 270NM MODULE
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 275nm 6.5V 800mA 130° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
6.5V
Manufacturer
Luminus Devices Inc.
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Obsolete
Operating Temperature
100°C
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
800mA
Package / Case
1414 (3535 Metric)
Wavelength
275nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBT-3535-UV-A130H-CH260-00Luminus Devices Inc.01214-XBT-3535-UV-A130H-CH260-00CT-ND$168.38000MFR Recommended
XBT-3535-UV-A130H-DA270-00Luminus Devices Inc.2011214-XBT-3535-UV-A130H-DA270-00CT-ND$168.38000MFR Recommended
In-Stock: 753
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$165.17000$165.17
10$130.87000$1,308.70
100$110.95900$11,095.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$121.17176$30,292.94
500$117.37424$58,687.12
Manufacturers Standard Package