XBT-1313-UV-A130-AA280-00 | |
---|---|
DigiKey Part Number | 1214-XBT-1313-UV-A130-AA280-00CT-ND - Cut Tape (CT) 1214-XBT-1313-UV-A130-AA280-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBT-1313-UV-A130-AA280-00 |
Description | EMITTER UV 280NM 40MA 0505 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 283nm (280nm ~ 286nm) 5.2V 40mA 150° 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XBT-1313-UV-A130-AA280-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 40mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 283nm (280nm ~ 286nm) | |
Voltage - Forward (Vf) (Typ) | 5.2V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | 65°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) |