
SST-90-W30M-F11-GK700 | |
---|---|
DigiKey Part Number | SST-90-W30M-F11-GK700-ND |
Manufacturer | |
Manufacturer Product Number | SST-90-W30M-F11-GK700 |
Description | LED SST-90 WARM WHT 3000K |
Customer Reference | |
Detailed Description | LED Lighting SST-90 White, Warm 3000K 3.15A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 3.15A | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 83 (Typ) | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.067" (1.71mm) | |
Thermal Resistance of Package | - |