
SST-90-R-F11-HG102 | |
|---|---|
DigiKey Part Number | SST-90-R-F11-HG102-ND |
Manufacturer | |
Manufacturer Product Number | SST-90-R-F11-HG102 |
Description | LED SST-90 RED 619NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SST-90 Red 619nm (615nm ~ 623nm) 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | ||
Wavelength | 619nm (615nm ~ 623nm) | |
Current - Test | 3.15A | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 42 lm/W | |
Current - Max | 18A | |
Luminous Flux @ Current/Temperature | 275lm | |
Temperature - Test | 25°C | |
Viewing Angle | 28° | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.215" (5.45mm) | |
Thermal Resistance of Package | 0.5°C/W |

