MFG_SST-70X-WDS-H50-KB571
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-70X-WDS-H50-KB571

DigiKey Part Number
1214-SST-70X-WDS-H50-KB571TR-ND - Tape & Reel (TR)
1214-SST-70X-WDS-H50-KB571CT-ND - Cut Tape (CT)
1214-SST-70X-WDS-H50-KB571DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-70X-WDS-H50-KB571
Description
LED COOL WHITE 5700K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 5700K 5.72V 1.5A 135° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
1160lm (1120lm ~ 1200lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.5A
Voltage - Forward (Vf) (Typ)
5.72V
Lumens/Watt @ Current - Test
135 lm/W
CRI (Color Rendering Index)
65
Current - Max
5.25A
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.124" (3.14mm)
Thermal Resistance of Package
0.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$70.88000$70.88
10$54.05100$540.51
100$44.20090$4,420.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$34.26570$17,132.85
Manufacturers Standard Package