SST-20-WS65-A2-G1652 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $5.85436

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $5.85436

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $6.27977
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-WS65-A2-G1652

DigiKey Part Number
1214-SST-20-WS65-A2-G1652TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-20-WS65-A2-G1652
Description
IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting SST-20-WS Gen 2 White, Cool 6500K 3V 1.5A 120° 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
700lm (680lm ~ 720lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.5A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
156 lm/W
CRI (Color Rendering Index)
65
Current - Max
3A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.11mm)
Thermal Resistance of Package
1.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.27977$6,279.77
2,000$5.96796$11,935.92
3,000$5.80811$17,424.33
5,000$5.62772$28,138.60
7,000$5.52049$38,643.43
10,000$5.41591$54,159.10
Manufacturers Standard Package