
SST-20-W27H-B120-J2271 | |
---|---|
DigiKey Part Number | 1214-SST-20-W27H-B120-J2271TR-ND - Tape & Reel (TR) 1214-SST-20-W27H-B120-J2271CT-ND - Cut Tape (CT) 1214-SST-20-W27H-B120-J2271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-W27H-B120-J2271 |
Description | LED SST20 WARM WHT 2700K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20-W Horticulture White, Warm 2700K 2.73V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-20-W27H-B120-J2271 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 97lm (93lm ~ 100lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.16000 | $14.16 |
10 | $10.09200 | $100.92 |
100 | $7.64670 | $764.67 |
500 | $6.56370 | $3,281.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.14175 | $7,141.75 |
2,000 | $6.79725 | $13,594.50 |
3,000 | $6.62075 | $19,862.25 |
5,000 | $6.42149 | $32,107.45 |
7,000 | $6.30307 | $44,121.49 |
10,000 | $6.18762 | $61,876.20 |