
SST-20-W27H-A120-J2271 | |
---|---|
DigiKey Part Number | 1214-SST-20-W27H-A120-J2271TR-ND - Tape & Reel (TR) 1214-SST-20-W27H-A120-J2271CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SST-20-W27H-A120-J2271 |
Description | LED SST20 WARM WHT 2700K 1414 |
Customer Reference | |
Detailed Description | LED Lighting SST-20-W Horticulture White, Warm 2700K 2.73V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-20-W27H-A120-J2271 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 97lm (93lm ~ 100lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.15000 | $15.15 |
10 | $9.56600 | $95.66 |
100 | $7.07540 | $707.54 |
500 | $6.50180 | $3,250.90 |