LED Lighting SFT-70X-WxE White, Cool 5700K 5.75V 1.5A 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT-70X-WE57-H2-G9572

DigiKey Part Number
1214-SFT-70X-WE57-H2-G9572TR-ND - Tape & Reel (TR)
1214-SFT-70X-WE57-H2-G9572CT-ND - Cut Tape (CT)
1214-SFT-70X-WE57-H2-G9572DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFT-70X-WE57-H2-G9572
Description
5050 PKG, MAX 3.5A (12V), 5700K,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting SFT-70X-WxE White, Cool 5700K 5.75V 1.5A 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
125 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
7A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
CCT (K)
5700K
Supplier Device Package
2020
Flux @ 85°C, Current - Test
1081lm (1042lm ~ 1120lm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Test
1.5A
Height - Seated (Max)
0.046" (1.16mm)
Voltage - Forward (Vf) (Typ)
5.75V
Thermal Resistance of Package
0.6°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$86.00000$86.00
10$66.07600$660.76
100$54.44440$5,444.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$56.09282$28,046.41
1,000$54.22663$54,226.63
1,500$53.27170$79,907.55
Manufacturers Standard Package