
SFT-14-BP-F35-EPE300 | |
---|---|
DigiKey Part Number | 1214-SFT-14-BP-F35-EPE300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT-14-BP-F35-EPE300 |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SFT-14 Blue 450nm (445nm ~ 455nm) 1414 (3535 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 450nm (445nm ~ 455nm) | |
Current - Test | 980mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 7A | |
Luminous Flux @ Current/Temperature | 1600mW (1300mW ~ 1900mW) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.029" (0.74mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $47.05626 | $23,528.13 |
1,000 | $45.42530 | $45,425.30 |
1,500 | $44.59109 | $66,886.63 |