


SDS120J002C3-ISATH | |
|---|---|
DigiKey Part Number | 1214-SDS120J002C3-ISATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS120J002C3-ISATH |
Description | DIODE SIL CARB 1200V 11A TO220L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 11A Through Hole TO-220-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 11A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 2 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 1200 V | |
Capacitance @ Vr, F | 165pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 50 | $10.28020 | $514.01 |
| 100 | $9.21710 | $921.71 |
| 500 | $7.35200 | $3,676.00 |
| 1,000 | $6.75215 | $6,752.15 |
| 2,000 | $6.24785 | $12,495.70 |
| 5,000 | $5.70240 | $28,512.00 |
| 10,000 | $5.36553 | $53,655.30 |






