SBR-90-R-R75-HM100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $521.47000
Datasheet
LED Lighting COBs, Engines, Modules LED Module SBR-90 Red Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR-90-R-R75-HM100

DigiKey Part Number
SBR-90-R-R75-HM100-ND
Manufacturer
Manufacturer Product Number
SBR-90-R-R75-HM100
Description
LED MOD SBR-90 RED STARBOARD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module SBR-90 Red Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Red
CCT (K)
-
Wavelength
620nm
Configuration
Starboard
Luminous Flux @ Current/Temperature
1350lm (Typ)
Current - Test
13.5A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
37 lm/W
Current - Max
13.5A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
19.90mm Dia
Height
3.50mm
Light Emitting Surface (LES)
3.00mm L x 3.00mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
50$458.67260$22,933.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.