
MP-5050-8100-30-80 | |
---|---|
DigiKey Part Number | MP-5050-8100-30-80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-5050-8100-30-80 |
Description | LED MP5050 WARM WHT 3000K 5050 |
Customer Reference | |
Detailed Description | LED Lighting MP-5050 Horticulture White, Warm 3000K 26V 200mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 630lm (Typ) | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 26V | |
Lumens/Watt @ Current - Test | 121 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 220mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100,000 | $3.28033 | $328,033.00 |