
MP-5050-6100-40-70 | |
---|---|
DigiKey Part Number | MP-5050-6100-40-70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-5050-6100-40-70 |
Description | LED MP5050 NEUT WHT 4000K 5050 |
Customer Reference | |
Detailed Description | LED Lighting MP-5050 Horticulture White, Neutral 4000K 19V 200mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-5050-6100-40-70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 530lm (Typ) | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 19V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100,000 | $2.90315 | $290,315.00 |