LED Lighting MP-3030 White, Cool 5000K (Typ) 6V 150mA 110° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-2200-50-70

DigiKey Part Number
1214-1221-2-ND - Tape & Reel (TR)
1214-1221-1-ND - Cut Tape (CT)
1214-1221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-2200-50-70
Description
LED MP3030 COOL WHITE 5000K 3030
Customer Reference
Detailed Description
LED Lighting MP-3030 White, Cool 5000K (Typ) 6V 150mA 110° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
240mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
5000K (Typ)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
122lm (Typ)
Height - Seated (Max)
0.020" (0.52mm)
Current - Test
150mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
6V
Base Product Number
Lumens/Watt @ Current - Test
136 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.35700$13.57
100$0.95040$95.04
500$0.76328$381.64
1,000$0.70121$701.21
2,000$0.64827$1,296.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.67036$3,351.80
10,000$0.62905$6,290.50
15,000$0.60784$9,117.60
25,000$0.58387$14,596.75
35,000$0.56961$19,936.35
50,000$0.55569$27,784.50
Manufacturers Standard Package