LED Lighting MP-3030 White, Neutral 4000K 3V 150mA 110° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-1100-40-90

DigiKey Part Number
1214-1344-2-ND - Tape & Reel (TR)
1214-1344-1-ND - Cut Tape (CT)
1214-1344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-1100-40-90
Description
LED MP3030 NEUT WHT 4000K 3030
Customer Reference
Detailed Description
LED Lighting MP-3030 White, Neutral 4000K 3V 150mA 110° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
240mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
4000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
60lm (Typ)
Height - Seated (Max)
0.020" (0.52mm)
Current - Test
150mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Lumens/Watt @ Current - Test
133 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.24100$12.41
100$0.86570$86.57
500$0.69356$346.78
1,000$0.63634$636.34
2,000$0.58755$1,175.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.60647$3,032.35
10,000$0.56833$5,683.30
15,000$0.54875$8,231.25
25,000$0.52661$13,165.25
35,000$0.51344$17,970.40
50,000$0.50058$25,029.00
Manufacturers Standard Package