
MP-3030-1100-40-80 | |
---|---|
DigiKey Part Number | 1214-1343-2-ND - Tape & Reel (TR) 1214-1343-1-ND - Cut Tape (CT) 1214-1343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-1100-40-80 |
Description | LED MP3030 NEUT WHT 4000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 White, Neutral 4000K 3V 150mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 67lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.15000 | $11.50 |
100 | $0.79810 | $79.81 |
500 | $0.63832 | $319.16 |
1,000 | $0.58528 | $585.28 |
2,000 | $0.53996 | $1,079.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41664 | $2,083.20 |
10,000 | $0.39015 | $3,901.50 |
15,000 | $0.37655 | $5,648.25 |
25,000 | $0.36118 | $9,029.50 |
35,000 | $0.35202 | $12,320.70 |
50,000 | $0.34309 | $17,154.50 |
125,000 | $0.32336 | $40,420.00 |
250,000 | $0.31818 | $79,545.00 |