
MP-3030-1100-27-80 | |
---|---|
DigiKey Part Number | 1214-1334-2-ND - Tape & Reel (TR) 1214-1334-1-ND - Cut Tape (CT) 1214-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-1100-27-80 |
Description | LED MP3030 WARM WHT 2700K 3030 |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 White, Warm 2700K 3V 150mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-1100-27-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 60lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.15000 | $11.50 |
100 | $0.79810 | $79.81 |
500 | $0.63832 | $319.16 |
1,000 | $0.58528 | $585.28 |
2,000 | $0.53996 | $1,079.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.56037 | $2,801.85 |
10,000 | $0.52470 | $5,247.00 |
15,000 | $0.50638 | $7,595.70 |
25,000 | $0.48567 | $12,141.75 |
35,000 | $0.47334 | $16,566.90 |
50,000 | $0.46132 | $23,066.00 |
125,000 | $0.43475 | $54,343.75 |