
MP-3020-3100-27-90 | |
|---|---|
DigiKey Part Number | MP-3020-3100-27-90-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-3020-3100-27-90 |
Description | LED WARM WHT 2700K 3020 |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 2700K 9.5V 100mA 120° 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 120mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 1208 (3020 Metric) |
CCT (K) 2700K | Supplier Device Package 3020 |
Flux @ 25°C, Current - Test 107lm (Typ) | Size / Dimension 0.118" L x 0.079" W (3.00mm x 2.00mm) |
Current - Test 100mA | Height - Seated (Max) 0.020" (0.52mm) |
Voltage - Forward (Vf) (Typ) 9.5V | Thermal Resistance of Package 16°C/W |
Lumens/Watt @ Current - Test 113 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80,000 | $0.36249 | $28,999.20 |

