cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-2835-120K-30-90

DigiKey Part Number
1214-MP-2835-120K-30-90TR-ND - Tape & Reel (TR)
1214-MP-2835-120K-30-90CT-ND - Cut Tape (CT)
1214-MP-2835-120K-30-90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-2835-120K-30-90
Description
LED WARM WHITE 3000K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Warm 3000K 2.75V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
36lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
201 lm/W
CRI (Color Rendering Index)
90
Current - Max
400mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
14°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,110
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.37500$13.75
100$0.96480$96.48
500$0.77546$387.73
1,000$0.71281$712.81
2,000$0.65943$1,318.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.70606$2,824.24
8,000$0.66159$5,292.72
12,000$0.63876$7,665.12
20,000$0.61295$12,259.00
28,000$0.59759$16,732.52
40,000$0.58260$23,304.00
100,000$0.54950$54,950.00
Manufacturers Standard Package