cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-2835-120K-27-90

DigiKey Part Number
1214-MP-2835-120K-27-90TR-ND - Tape & Reel (TR)
1214-MP-2835-120K-27-90CT-ND - Cut Tape (CT)
1214-MP-2835-120K-27-90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-2835-120K-27-90
Description
LED WARM WHITE 2700K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Warm 2700K 2.75V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
35lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
196 lm/W
CRI (Color Rendering Index)
90
Current - Max
400mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
14°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,875
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.37500$13.75
100$0.96480$96.48
500$0.77546$387.73
1,000$0.71281$712.81
2,000$0.65943$1,318.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.69094$3,454.70
10,000$0.64875$6,487.50
15,000$0.62710$9,406.50
25,000$0.60263$15,065.75
35,000$0.58806$20,582.10
50,000$0.57386$28,693.00
125,000$0.54248$67,810.00