
MP-2016-2100-50-70 | |
---|---|
DigiKey Part Number | 1214-1373-2-ND - Tape & Reel (TR) 1214-1373-1-ND - Cut Tape (CT) 1214-1373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2016-2100-50-70 |
Description | LED MP20162100 WHITE 5000K 2016 |
Customer Reference | |
Detailed Description | LED Lighting MP-2016-2100 White, Cool 5000K 6.1V 60mA 110° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 54lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 27°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.71400 | $7.14 |
100 | $0.49430 | $49.43 |
500 | $0.38986 | $194.93 |
1,000 | $0.35521 | $355.21 |
2,000 | $0.32549 | $650.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.33667 | $1,683.35 |
10,000 | $0.31305 | $3,130.50 |
15,000 | $0.30091 | $4,513.65 |
25,000 | $0.28716 | $7,179.00 |
35,000 | $0.27898 | $9,764.30 |
50,000 | $0.27099 | $13,549.50 |
125,000 | $0.25331 | $31,663.75 |
250,000 | $0.24230 | $60,575.00 |