
MP-2016-2100-35-80 | |
---|---|
DigiKey Part Number | 1214-1376-2-ND - Tape & Reel (TR) 1214-1376-1-ND - Cut Tape (CT) 1214-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2016-2100-35-80 |
Description | LED MP20162100 WM WHT 3500K 2016 |
Customer Reference | |
Detailed Description | LED Lighting MP-2016-2100 White, Warm 3500K 6.1V 60mA 110° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 50lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 27°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.82100 | $8.21 |
100 | $0.56820 | $56.82 |
500 | $0.44848 | $224.24 |
1,000 | $0.40850 | $408.50 |
2,000 | $0.37430 | $748.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
80,000 | $0.26144 | $20,915.20 |