
MP-2016-1100-35-80 | |
---|---|
DigiKey Part Number | MP-2016-1100-35-80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-2016-1100-35-80 |
Description | LED WARM WHT 3500K 2016 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3500K 3V 60mA 110° 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-2016-1100-35-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 24lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 27°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.15097 | $4,529.10 |
50,000 | $0.13321 | $6,660.50 |
125,000 | $0.12433 | $15,541.25 |