
MP-1616-2103-22-90 | |
---|---|
DigiKey Part Number | 1214-MP-1616-2103-22-90TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-1616-2103-22-90 |
Description | LED XNOVA CUBE WHT 2200K 0606 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xnova™ Cube White, Warm 2200K 6.2V 150mA 135° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 93lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Thermal Resistance of Package | 12°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
18,000 | $0.75729 | $13,631.22 |