Image for MP-1616-2103-18-90 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-1616-2103-18-90

DigiKey Part Number
MP-1616-2103-18-90-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-1616-2103-18-90
Description
LED XNOVA CUBE WHT 1800K 1616
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Xnova™ Cube White, Warm 1800K 6.2V 150mA 135° 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-1616-2103-18-90 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
240mA
Series
Viewing Angle
135°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
1616
CCT (K)
1800K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 25°C, Current - Test
75lm (Typ)
Height - Seated (Max)
0.029" (0.73mm)
Current - Test
150mA
Thermal Resistance of Package
8°C/W
Voltage - Forward (Vf) (Typ)
6.2V
Base Product Number
Lumens/Watt @ Current - Test
81 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000$0.77145$13,886.10