
MP-5050-250R-65-80 | |
|---|---|
DigiKey Part Number | 1214-MP-5050-250R-65-80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-5050-250R-65-80 |
Description | LED MP5050 COOL WHITE 6500K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-5050 White, Cool 6500K 5.95V 640mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 179 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 6500K | Supplier Device Package 2020 |
Flux @ 25°C, Current - Test 680lm (Typ) | Size / Dimension 0.197" L x 0.204" W (5.00mm x 5.18mm) |
Current - Test 640mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 5.95V | Thermal Resistance of Package 2.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $2.46892 | $98,756.80 |

