Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-9-40-80-36-TC60-F7-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-9-40-80-36-TC60-F7-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-9-40-80-36-TC60-F7-3 |
Description | LED COB CXM-9 NEU WHT SQ 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-9 Gen 6 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.2V |
Series | Lumens/Watt @ Current - Test 170 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 9.60mm Dia |
Luminous Flux @ Current/Temperature 2035lm (Typ) | Lens Type Flat |
Current - Test 360mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-9-40-80-36-AA30-F4-3 | Luminus Devices Inc. | 0 | CXM-9-40-80-36-AA30-F4-3-ND | $0.00000 | Parametric Equivalent |
| CXM-9-40-80-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CXM-9-40-80-36-AC30-F4-3-ND | $17.09250 | Parametric Equivalent |
| CXM-9-40-80-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-9-40-80-36-AC40-F5-2-ND | $25.82867 | Parametric Equivalent |
| CXM-9-40-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-9-40-80-36-AC40-F5-3-ND | $21.52388 | Parametric Equivalent |
| CXM-9-40-80-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CXM-9-40-80-36-TC60-F7-2-ND | $17.72555 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $17.09250 | $20,511.00 |








