CXM-9-30-80-36-AC10-F3-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Luminus Devices Inc.
In Stock: 0
Unit Price: $21.52388
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-9 Gen2 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-9-30-80-36-AC10-F3-3

DigiKey Part Number
CXM-9-30-80-36-AC10-F3-3-ND
Manufacturer
Manufacturer Product Number
CXM-9-30-80-36-AC10-F3-3
Description
LED COB CXM-9 GEN2 WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-9 Gen2 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
34.5V
Series
Lumens/Watt @ Current - Test
130 lm/W
Packaging
Tray
Current - Max
530mA
Part Status
Not For New Designs
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
1080lm (Typ)
Lens Type
Flat
Current - Test
240mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-9-30-80-36-AC40-F5-3Luminus Devices Inc.01214-CXM-9-30-80-36-AC40-F5-3-ND$21.52388Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,400$13.92722$33,425.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.