LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-18 Gen 6 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-18-40-70-36-TC60-F7-3

DigiKey Part Number
1214-CXM-18-40-70-36-TC60-F7-3-ND
Manufacturer
Manufacturer Product Number
CXM-18-40-70-36-TC60-F7-3
Description
CXM-18-40-70-36-TC60-F7-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-18 Gen 6 White, Neutral Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
800mA
Manufacturer
Luminus Devices Inc.
Temperature - Test
85°C
Series
Voltage - Forward (Vf) (Typ)
33V
Packaging
Tray
Current - Max
2.4A
Part Status
Active
Viewing Angle
120°
Type
Chip On Board (COB)
Size / Dimension
28.00mm L x 28.00mm W
Color
White, Neutral
Height
1.40mm
CCT (K)
4000K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
18.30mm Dia
Configuration
Square
Lens Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
400$48.11223$19,244.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.