
CXM-4-30-90-18-TE62-F7-3 | |
---|---|
DigiKey Part Number | 1214-CXM-4-30-90-18-TE62-F7-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-4-30-90-18-TE62-F7-3 |
Description | CXM-4-30-90-18-TE62-F7-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-4 Gen 6 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 460lm (Typ) | |
Current - Test | 240mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 16.6V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
Current - Max | 800mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 4.50mm Dia | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $9.21090 | $7,368.72 |