
CXM-6-30-90-36-AC42-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-6-30-90-36-AC42-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-6-30-90-36-AC42-F5-3 |
Description | LED COB SENSUS LED WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ LED Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 130 lm/W |
Packaging Tray | Current - Max 450mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 6.30mm Dia |
Luminous Flux @ Current/Temperature 655lm (Typ) | Lens Type Flat |
Current - Test 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-6-30-90-36-AC40-F5-3 | Luminus Devices Inc. | 378 | 1214-CXM-6-30-90-36-AC40-F5-3-ND | $24.50000 | Parametric Equivalent |
| CXM-6-30-90-36-TE60-F7-3 | Luminus Devices Inc. | 2,326 | 1214-CXM-6-30-90-36-TE60-F7-3-ND | $23.18000 | Parametric Equivalent |
| CXM-6-30-95-36-AC40-F5-3 | Luminus Devices Inc. | 2,400 | 1214-CXM-6-30-95-36-AC40-F5-3-ND | $26.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.56000 | $26.56 |
| 10 | $19.28800 | $192.88 |
| 400 | $13.25655 | $5,302.62 |
| 800 | $12.59996 | $10,079.97 |
| 1,200 | $12.26353 | $14,716.24 |
| 2,000 | $11.88381 | $23,767.62 |
| 5,200 | $11.28773 | $58,696.20 |

