Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-6-27-90-36-TC41-F5-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-6-27-90-36-TC41-F5-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-6-27-90-36-TC41-F5-2 |
Description | GENERATION 4 HOSPITALITY SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Hospitality Gen 4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.3V |
Series | Lumens/Watt @ Current - Test 122 lm/W |
Packaging Tray | Current - Max 400mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 6.30mm Dia |
Luminous Flux @ Current/Temperature 610lm (Typ) | Lens Type Flat |
Current - Test 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-6-24-90-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-6-24-90-36-AC40-F5-2-ND | $11.39500 | Parametric Equivalent |
| CXM-6-24-90-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-6-24-90-36-AC40-F5-3-ND | $9.55167 | Parametric Equivalent |
| CXM-6-24-90-36-TA60-F7-2 | Luminus Devices Inc. | 0 | 1214-CXM-6-24-90-36-TA60-F7-2-ND | $9.78475 | Parametric Equivalent |
| CXM-6-24-90-36-TA60-F7-3 | Luminus Devices Inc. | 0 | 1214-CXM-6-24-90-36-TA60-F7-3-ND | $8.96726 | Parametric Equivalent |
| CXM-6-24-90-36-TE60-F7-2 | Luminus Devices Inc. | 0 | 1214-CXM-6-24-90-36-TE60-F7-2-ND | $9.78475 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $9.49583 | $22,789.99 |





