
CXM-4-30-95-36-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-4-30-95-36-AC40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-4-30-95-36-AC40-F5-3 |
Description | LED COB CXM-4 WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-4 White, Warm Square |
Datasheet | Datasheet |
EDA/CAD Models | CXM-4-30-95-36-AC40-F5-3 Models |
Category | Temperature - Test 25°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 107 lm/W |
Packaging Tray | Current - Max 400mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 4.50mm Dia |
Luminous Flux @ Current/Temperature 435lm (Typ) | Lens Type Flat |
Current - Test 120mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 80 | $11.84513 | $947.61 |
| 160 | $11.06050 | $1,769.68 |
| 560 | $9.93070 | $5,561.19 |
| 1,040 | $9.48492 | $9,864.32 |
| 2,000 | $9.08073 | $18,161.46 |
| 5,040 | $8.60771 | $43,382.86 |

