
CXM-4-30-90-36-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-4-30-90-36-AC40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-4-30-90-36-AC40-F5-3 |
Description | LED COB CXM-4 WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-4 White, Warm Square |
Datasheet | Datasheet |
EDA/CAD Models | CXM-4-30-90-36-AC40-F5-3 Models |
Category | Temperature - Test 25°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 116 lm/W |
Packaging Tray | Current - Max 400mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 4.50mm Dia |
Luminous Flux @ Current/Temperature 470lm (Typ) | Lens Type Flat |
Current - Test 120mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 80 | $10.67663 | $854.13 |
| 160 | $9.95575 | $1,592.92 |
| 560 | $8.91666 | $4,993.33 |
| 1,040 | $8.50657 | $8,846.83 |
| 2,000 | $8.13448 | $16,268.96 |
| 5,040 | $7.69913 | $38,803.62 |
| 10,000 | $7.43361 | $74,336.10 |

