LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-27 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-27-40-80-36-AA00-F2-3

DigiKey Part Number
1214-1281-ND
Manufacturer
Manufacturer Product Number
CXM-27-40-80-36-AA00-F2-3
Description
LED COB CXM-27 NEUT WHT SQ 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-27 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
35V
Manufacturer
Luminus Devices Inc.
Current - Max
2.7A
Series
CRI (Color Rendering Index)
80
Packaging
Tray
Viewing Angle
120°
Part Status
Not For New Designs
Size / Dimension
31.50mm L x 31.50mm W
Type
Chip On Board (COB)
Height
1.37mm
Color
White, Neutral
Light Emitting Surface (LES)
26.50mm Dia
CCT (K)
4000K 3-Step MacAdam Ellipse
Lens Type
Flat
Configuration
Square
Base Product Number
Current - Test
1.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
400$91.16000$36,464.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.