CXM-22-27-95-36-AC10-F3-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Luminus Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-22 Gen 2 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-22-27-95-36-AC10-F3-3

DigiKey Part Number
CXM-22-27-95-36-AC10-F3-3-ND
Manufacturer
Manufacturer Product Number
CXM-22-27-95-36-AC10-F3-3
Description
LED COB CXM-22 GEN 2 WH SQ 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-22 Gen 2 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
95 lm/W
Packaging
Tray
Current - Max
2.56A
Part Status
Not For New Designs
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
4130lm (Typ)
Lens Type
Flat
Current - Test
1.28A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-22-27-95-36-AC00-F2-2Luminus Devices Inc.0CXM-22-27-95-36-AC00-F2-2-ND$0.00000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
400$72.80138$29,120.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.