Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-14-50-95-36-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-14-50-95-36-AC40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-50-95-36-AC40-F5-3 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 126 lm/W |
Packaging Tray | Current - Max 2A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3035lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-14-50-95-36-AA30-F4-3 | Luminus Devices Inc. | 0 | CXM-14-50-95-36-AA30-F4-3-ND | $36.21077 | Parametric Equivalent |
| CXM-14-50-95-36-AA30-F4-5 | Luminus Devices Inc. | 0 | CXM-14-50-95-36-AA30-F4-5-ND | $36.21077 | Parametric Equivalent |
| CXM-14-50-95-36-TS31-F4-3 | Luminus Devices Inc. | 0 | 1214-CXM-14-50-95-36-TS31-F4-3-ND | $74.06749 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | $48.74533 | $32,903.10 |



