Similar

CXM-14-50-80-36-AA10-F3-5 | |
|---|---|
DigiKey Part Number | CXM-14-50-80-36-AA10-F3-5-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-50-80-36-AA10-F3-5 |
Description | LED COB CXM-14 GEN2 WH SQ |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen2 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 34.5V |
Series | Lumens/Watt @ Current - Test 147 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Not For New Designs | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 18.50mm L x 18.50mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 13.50mm Dia |
Luminous Flux @ Current/Temperature 2440lm (Typ) | Lens Type Flat |
Current - Test 480mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-14-50-80-36-AA40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-14-50-80-36-AA40-F5-3-ND | $44.31388 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,125 | $27.85444 | $31,336.24 |





